LogiLink C6A051S Network Cable RJ45 CAT 6A S/FTP 2m White Wired

MPN
C6A051S
Brand
LogiLink
EAN-13
4052792055672
Order Code
16-8133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

LogiLink C6A051S is a network cable assembly designed to provide reliable and high-speed data transmission. This RJ45 Cat 6A S/FTP cable measures 2 metres in length and is finished in white, making it suitable for various networking setups where performance and aesthetics are essential. Engineered for superior shielding against electromagnetic interference, it ensures stable connectivity and reduced crosstalk, which is critical for maintaining the integrity of data transmission in demanding environments. This ethernet cable is ideal for use in enterprise-grade networks, data centres, or home network configurations where it can effectively connect computers, routers, and switches to facilitate robust and efficient communication. Its design adheres to industry standards, assuring compatibility and versatility across both existing and new network installations.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot