LogiLink C6A049S Network Cable RJ45 CAT 6A S/FTP Violet 1.50 m

MPN
C6A049S
Brand
LogiLink
EAN-13
4052792056600
Order Code
16-8132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

LogiLink C6A049S is a high-performance network cable designed for demanding data transmission tasks. This RJ45 CAT 6A S/FTP Ethernet cable, measuring 1.50 metres in length, provides excellent shielding against electromagnetic interference due to its shielded/foil twisted pair construction, ensuring reliable data integrity in high-noise environments. Its CAT 6A classification supports data rates up to 10 Gbps, making it suitable for high-speed networking tasks, such as connecting routers, switches, and other network devices within data centres, telecommunications rooms, and enterprise network installations. The cable's robust violet jacket adds durability and facilitates easy identification in complex cabling setups. This product aligns with industry standards for network cable assemblies, offering engineers a dependable solution for both new installations and upgrades within professional network systems.
Type RJ45 plug
Length 1.50m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot