LogiLink C6A047S Network Cable CAT 6A S/FTP Yellow 1.50 m RJ45

MPN
C6A047S
Brand
LogiLink
EAN-13
4052792056389
Order Code
16-8131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

LogiLink C6A047S is a high-performance network cable designed for reliable data transmission in professional networking environments. This cable is classified as a Category 6A S/FTP ethernet cable, measuring 1.50 metres in length and featuring RJ45 connectors. It is engineered to support data transfer rates up to 10 Gbps, making it suitable for use in environments that require high-speed connectivity, such as data centres, server rooms, and other networking applications where minimal crosstalk and electromagnetic interference are critical. The robust construction and shielding of this yellow patch cable ensure its durability and effectiveness in both indoor and outdoor installations, providing a dependable connection for routers, switches, and other network devices.
Type Network cable, patch cable
Length 1.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot