LogiLink C6A046S Network Cable CAT 6A S/FTP 1.50 m Blue RJ45

MPN
C6A046S
Brand
LogiLink
EAN-13
4052792056273
Order Code
16-8130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

LogiLink C6A046S is a network cable that exemplifies high performance in data connectivity solutions. This CAT 6A S/FTP ethernet cable is 1.50 metres long and features a robust RJ45 connector, providing secure and reliable data transmission over LAN networks. Constructed for optimal shielding and reduced interference, the cable is suitable for demanding networking environments where high data transfer rates and reduced crosstalk are critical, such as server rooms and data centres. The cable's construction complies with stringent industry standards, making it ideal for connecting patch panels, routers, switches, and other networking equipment. Encased in a blue sheath, it is easily identifiable, which benefits cable management and organisation within technical infrastructures.
Type RJ45 plug
Length 1.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot