LogiLink C6A045S RJ45 CAT 6A S/FTP Network Cable Green 1.50 m 1-1 wired

MPN
C6A045S
Brand
LogiLink
EAN-13
4052792056167
Order Code
16-8129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

LogiLink C6A045S delivers an advanced ethernet cable solution with the C6A045S RJ45 CAT 6A S/FTP network cable. Measuring 1.50 metres in length and finished in green, this network cable stands out due to its shielded foiled twisted pair (S/FTP) construction, designed to minimise electromagnetic interference and ensure high-speed data transmission integrity, making it ideal for local area network (LAN) deployments where reliability is crucial. Featuring CAT 6A specifications and RJ45 connectors, it supports data rates up to 10 Gbps, typically utilised in data centres, office networks, and interfacing with routers and switches. The 1-to-1 wiring configuration further supports its use in creating efficient and secure connections between network devices, suitable for both residential and commercial applications where robust network infrastructure is required.
Type RJ45 plug
Length 1.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot