LogiLink C6A043S Network Cable CAT 6A S/FTP Black 1.50 m RJ45

MPN
C6A043S
Brand
LogiLink
EAN-13
4052792055924
Order Code
16-8127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

LogiLink C6A043S is a Network Cable using the CAT 6A S/FTP standard, with a length of 1.50 metres, designed for high-speed data transmission applications. This RJ45 cable is engineered to support data rates up to 10 Gbps, making it suitable for use in environments that require stable, high-bandwidth connections, such as data centres, network installations, and between routers and switches. With its dual shielding (S/FTP) design, the cable effectively minimises crosstalk and electromagnetic interference, ensuring reliable performance in scenarios where data integrity is paramount. It is compatible with a range of network devices and serves as an ideal solution for setting up robust, reliable Ethernet connections in both commercial and industrial network infrastructure. The product barcode is 04052792055924, enabling easy inventory tracking and management.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot