LogiLink C6A041S Network Cable CAT 6A S/FTP White 1.50 m 1-1 wired

MPN
C6A041S
Brand
LogiLink
EAN-13
4052792055665
Order Code
16-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

LogiLink C6A041S is a robust network cable designed to meet the CAT 6A specification, providing superior performance for high-speed data transmission. With a length of 1.50 metres, this S/FTP Ethernet cable is constructed to resist external noise thanks to its individually shielded twisted pairs, making it suitable for environments with electromagnetic interference. Fitted with RJ45 connectors, it is ideal for connecting network infrastructure such as routers and switches in data centres or server rooms, ensuring stable and efficient network connectivity. This cable, identified by the code 04052792055665, supports applications requiring gigabit and 10-gigabit Ethernet, offering engineers a reliable solution for demanding networking scenarios.
Type RJ45 plug
Length 1.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot