LogiLink C6A039S Network Cable CAT 6A S/FTP Violet 1.00 m RJ45

MPN
C6A039S
Brand
LogiLink
EAN-13
4052792056594
Order Code
16-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

LogiLink C6A039S, with the Manufacturer's Part Number C6A039S, is a high-performance network cable suitable for various Ethernet applications. This 1.00-metre violet CAT 6A S/FTP cable, featuring RJ45 connectors, is designed to support data transfer rates up to 10 Gbps over distances of up to 100 metres, making it ideal for high-speed data networks. The use of S/FTP shielding provides excellent protection against electromagnetic interference, ensuring signal integrity in environments with high electrical noise. Common engineering applications include connecting computers to routers or network switches in both residential and commercial setups requiring reliable, high-speed connectivity. This cable is designed to meet international standards, providing long-term reliability and compatibility with contemporary network systems.
Type RJ45 plug
Length 1.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot