LogiLink C6A037S Network Cable CAT 6A S/FTP Yellow 1.00 m RJ45 s

MPN
C6A037S
Brand
LogiLink
EAN-13
4052792056372
Order Code
16-8123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

LogiLink C6A037S is a high-performance network cable designed for CAT 6A specification, which supports data transmission speeds of up to 10 Gbps. This 1.00-metre yellow S/FTP cable is equipped with RJ45 connectors, ensuring reliable and secure connections within network environments. The cable is particularly suitable for engineering applications that require high-speed data transfer and minimal interference, such as data centres and enterprise network infrastructure. It can efficiently connect network devices such as routers, switches, or servers, supporting stable and robust networking performance. This LogiLink network cable provides an effective solution for establishing structured cabling systems that demand both advanced shielding and optimal signal integrity.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot