LogiLink C6A035S Network Cable CAT 6A S/FTP 1 m Green

MPN
C6A035S
Brand
LogiLink
EAN-13
4052792056150
Order Code
16-8121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

LogiLink C6A035S is a high-performance network cable designed to meet the demands of modern data transfer requirements. As a Category 6A S/FTP cable, it offers superior shielding against external interference with its shielded/foiled twisted pair construction, ensuring reliable and high-speed data transmission over a length of 1 metre. This green ethernet cable is equipped with robust RJ45 connectors, making it suitable for connecting routers, switches, and other network equipment within data centres, office environments, or home networks. Engineered for network cable assemblies, the cable is ideal for applications requiring high bandwidth and stability, supporting up to 10 Gbps speeds, which makes it suitable for tasks such as video streaming, online gaming, and cloud computing. The unique identifier 04052792056150 further confirms its authenticity and compatibility within larger networking setups.
Type RJ45 plug
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot