LogiLink C6A034S Network Cable 1m Red RJ45 CAT 6A S/FTP 1-1 wired

MPN
C6A034S
Brand
LogiLink
EAN-13
4052792056044
Order Code
16-8120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

LogiLink C6A034S is a high-performance network cable renowned for its superior build quality and reliable connectivity. Designed as a patch cable, it features a 1-metre length and is equipped with RJ45 connectors, adhering to the stringent CAT 6A specification. The cable's S/FTP structure effectively reduces electromagnetic interference and crosstalk, ensuring optimal data transfer speeds and stability, which is vital for efficient networking and electronic communications systems. With its robust design and red sheathing, the LogiLink C6A034S is ideal for setting up direct connections between network devices such as routers, switches, and computer systems in both residential and professional environments. Identified by the barcode 04052792056044, this cable offers durability and reliability for various engineering and IT infrastructures.
Type RJ45 plug
Length 1.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot