LogiLink C6A033S Network Cable RJ45 CAT 6A S/FTP 1m Black s 1-1 wired

MPN
C6A033S
Brand
LogiLink
EAN-13
4052792055917
Order Code
16-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

LogiLink C6A033S offers a robust network cable solution, designed as an RJ45 CAT 6A S/FTP assembly, measuring 1 metre in length and available in black. This high-performance patch cable is engineered for secure and reliable data transmission, supporting frequencies up to 500 MHz and suitable for 10GBASE-T applications within local area networks. The shielding and foiling paired with twisted pairs (S/FTP) in the cable provide excellent protection against electromagnetic interference, ensuring optimal performance in environments with potential crosstalk or electronic noise. These attributes make it ideal for connecting devices such as computers, routers, and switches in both residential and commercial networking installations where high data rates and minimal latency are paramount. The 1-1 wiring configuration adheres to industry standards, ensuring compatibility and ease of integration for IT professionals and engineers.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot