LogiLink C6A032S Network Cable CAT 6A S/FTP Grey 1.00 m 1-1 wired

MPN
C6A032S
Brand
LogiLink
EAN-13
4052792055788
Order Code
16-8118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

LogiLink C6A032S, identified by the manufacturer part number 04052792055788, is a high-performance network cable specifically designed to meet CAT 6A standards, providing superior transmission quality for both data and voice applications. The cable features S/FTP shielding, which involves individual shielding of twisted pairs and an overall shield, reducing electromagnetic interference, ensuring reliable connectivity in high-speed networking environments. It is constructed with precision-engineered RJ45 connectors providing a robust connection suitable for patching between routers, switches, and network hubs, facilitating data transfer speeds up to 10 Gbps over a length of 1.00 metre. Commonly utilised in both commercial and residential settings, whether in setting up a local area network (LAN) or extending connections in a data centre, this cable offers engineers a dependable solution for enhanced network performance and stability.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot