LogiLink C6A031S Network Cables RJ45 CAT 6A S/FTP 1.00 m White

MPN
C6A031S
Brand
LogiLink
EAN-13
4052792055658
Order Code
16-8117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

LogiLink C6A031S is a high-performance network cable assembly designed to meet the demands of modern data transmission. This RJ45 CAT 6A S/FTP cable, identifiable by its Global Trade Item Number (GTIN) 04052792055658, is engineered for superior shielding and performance, ensuring efficient transmission with reduced interference. Measuring 1.00 metre in length, this white ethernet cable provides reliable connections at high speeds, making it suitable for use in high-density environments such as data centres and enterprise networks, where reliable network routing and reduced latency are critical. Its versatility allows it to be utilised in various engineering applications, including connecting routers, switches, and other network-enabled devices, ensuring that data integrity and network performance are maintained across complex systems.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot