LogiLink C6A029S Network Cable RJ45 CAT 6A S/FTP Violet 0.50 m

MPN
C6A029S
Brand
LogiLink
EAN-13
4052792056587
Order Code
16-8116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

LogiLink C6A029S Network Cable RJ45 CAT 6A S/FTP Violet 0.50 m is an expertly engineered network cable designed for high-speed data transmissions, suitable for modern networking infrastructures. This cable features RJ45 connectors and employs shielding with individually shielded pairs (S/FTP), mitigating electromagnetic interference, ensuring reliable performance in environments with high EMI. With a length of 0.5 metres, it is ideal for connecting routers, switches, or patch panels in confined spaces where flexibility and minimal signal loss are crucial. The cable supports gigabit Ethernet applications, making it suitable for data centres, server rooms, and advanced networking setups demanding robust and stable connectivity. Crafted in a distinctive violet colour, it also aids in easy cable management and identification within complex network environments.
Type Network cable, patch cable
Length 0.50m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot