LogiLink C6A027S Network Cable Yellow 0.50m RJ45 CAT 6A S/FTP

MPN
C6A027S
Brand
LogiLink
EAN-13
4052792056365
Order Code
16-8115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

LogiLink C6A027S is a robust and reliable network cable designed to meet the demands of high-speed data transfer. This yellow, 0.50-metre RJ45 CAT 6A S/FTP cable is engineered to support frequencies up to 500 MHz, ensuring optimal performance in complex networking environments. With its shielded foiled twisted pair (S/FTP) construction, the C6A027S effectively minimises electromagnetic interference, making it suitable for use in data centres, server rooms, and other electronically noisy locations. It is an ideal choice for connecting routers, switches, and patch panels in professional networking and telecommunications applications, where reliable connectivity and consistent data throughput are essential. This cable is identified by the Global Trade Item Number 04052792056365 and is offered as a single piece configuration for versatile networking setups.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot