LogiLink C6A026S RJ45 CAT 6A S/FTP Network Cable 0.50 m Blue s

MPN
C6A026S
Brand
LogiLink
EAN-13
4052792056259
Order Code
16-8114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

LogiLink C6A026S is a highly reliable RJ45 Cat 6A S/FTP network cable, measuring 0.50 metres in length and finished in blue. This robust ethernet cable is designed for high-speed data transmission, ensuring efficiency and minimal signal interference due to its shielded foiled twisted pair (S/FTP) construction. Compliant with Cat 6A standards, it supports data rates up to 10 Gbps, making it suitable for demanding network environments such as data centres, server rooms, and enterprise networks. This C6A026S cable is ideal for connecting various network devices, including routers, switches, and patch panels, where reliable connection and network integrity are paramount. Its compact length provides flexibility in tight spaces while maintaining compliance with stringent performance standards.
Type RJ45 plug
Length 0.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot