LogiLink C6A025S Network Cable Green CAT 6A S/FTP 0.50 m RJ45 1-1 wired

MPN
C6A025S
Brand
LogiLink
EAN-13
4052792056143
Order Code
16-8113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

LogiLink C6A025S network cable, identified by the manufacturer's part number C6A025S, is a high-performance CAT 6A S/FTP patch cable designed for reliable data transmission. With a length of 0.50 metres and featuring RJ45 connectors, this green cable supports high-speed Ethernet applications up to 10 Gbps, ensuring minimal interference and crosstalk due to its shielded twisted pair construction. Its robust design makes it suitable for connecting devices such as routers, switches, and network interface cards, rendering it ideal for both commercial data centres and residential networking setups. Engineered to meet strict performance standards, this cable is a dependable choice for maintaining stable and efficient network connections.
Type RJ45 plug
Length 0.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot