LogiLink C6A023S Network Cable Cat 6A S/FTP RJ45 Black 0.50 m

MPN
C6A023S
Brand
LogiLink
EAN-13
4052792055900
Order Code
16-8111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

LogiLink C6A023S is a high-performance network cable designed to meet advanced networking requirements. This Ethernet patch cable, model number C6A023S, features a Category 6A S/FTP construction, providing exceptional shielding against electromagnetic interference, which enhances data integrity and transmission speed. The cable measures 0.50 metres in length and is terminated with RJ45 connectors, ensuring compatibility with a range of networking devices including routers, switches, and patch panels. Suitable for both home and professional networking environments, it supports data rates up to 10Gbps, making it ideal for applications that demand high bandwidth such as data centres, enterprise networks, and high-speed internet connections. The cable's robust design meets rigorous industry standards, ensuring reliable performance in demanding conditions.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot