LogiLink C6A022S Network Cable Grey 0.50 m CAT 6A S/FTP RJ45 1-1 wired

MPN
C6A022S
Brand
LogiLink
EAN-13
4052792055771
Order Code
16-8110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

LogiLink C6A022S network cable, featuring Manufacturer's Part Number C6A022S, is a high-quality CAT 6A S/FTP ethernet cable designed for efficient data transmission over short distances. Measuring 0.50 metres in length, this grey RJ45 cable is constructed to deliver optimal performance with a 1-to-1 wiring configuration, ensuring stable and fast connections for high-speed network communications. This cable is ideal for patch applications, enabling reliable connections between networked devices such as routers, switches, and computers within a local area network. Engineered to meet stringent industry standards, it supports data rates up to 10 Gbps, which makes it suitable for deployment in environments requiring high bandwidth and low latency. The robust shielding further reduces electromagnetic interference, making it a dependable choice for maintaining signal integrity in professional and technical settings.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot