LogiLink C6A021S Network Cable CAT 6A S/FTP 0.50 m White

MPN
C6A021S
Brand
LogiLink
EAN-13
4052792055641
Order Code
16-8109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

LogiLink C6A021S is a high-performance network cable designed to support advanced Ethernet connectivity. As a Category 6A S/FTP cable, it features superior shielding to reduce crosstalk and interference, ensuring reliable data transmission. This network cable is 0.50 metres in length and is equipped with RJ45 connectors, making it ideal for short-distance patching in data centres, telecommunication rooms, or office environments where high-speed network connections are necessary. The cable's white outer jacket provides a clean and professional appearance, suitable for visible installations in both commercial and residential setups. Engineers and IT professionals commonly use this cable for connecting routers, switches, and other network devices within structured cabling systems.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot