LogiLink C6A019S Network Cable CAT 6A S/FTP Violet 0.25m 1-1 wired

MPN
C6A019S
Brand
LogiLink
EAN-13
4052792056570
Order Code
16-8108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

LogiLink C6A019S is a high-performance network cable specifically designed to meet the demanding requirements of modern Ethernet networks, particularly those utilising CAT 6A standards. This violet, 0.25-metre patch cable features a shielded/foiled twisted pair (S/FTP) construction, which provides superior protection against electromagnetic interference, ensuring reliable data transmission at speeds up to 10 Gbps. The cable is terminated with RJ45 connectors, making it compatible with a wide range of networking equipment, including routers and switches. Typically used in data centres, office networks, and home setups, this network cable is an essential component for establishing stable and high-speed network connections in environments where space and data integrity are critical. The product is packaged as a single unit, clearly identified with the GTIN 04052792056570 for easy inventory management.
Type RJ45 plug
Length 0.25m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot