LogiLink C6A017S Network Cable 0.25 m Yellow CAT 6A S/FTP RJ45 1-1 wired

MPN
C6A017S
Brand
LogiLink
EAN-13
4052792056358
Order Code
16-8107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

LogiLink C6A017S is a network cable with a length of 0.25 metres, designed in a yellow colour for easy identification. This Ethernet patch cable adheres to CAT 6A standards, offering reliable data transmission with its shielded/foiled twisted pair (S/FTP) configuration, which helps in minimising electromagnetic interference. It features RJ45 connectors at both ends, facilitating secure and efficient connectivity between network devices such as routers, switches, and computers. This networking component is commonly utilised in structured cabling installations where high-speed and stable data transfer is essential, particularly within local area networks (LANs) requiring enhanced performance. The cable is constructed to meet the demanding requirements of modern data communication environments.
Type RJ45 plug
Length 0.25m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot