LogiLink C6A016S Network Cable CAT 6A S/FTP 0.25 m Blue 1-1 wired

MPN
C6A016S
Brand
LogiLink
EAN-13
4052792056242
Order Code
16-8106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LogiLink C6A016S offers a high-performance CAT 6A S/FTP network cable, precisely engineered to meet demanding networking requirements with a length of 0.25 metres and finished in blue. Featuring RJ45 connectors, this cable ensures robust connectivity and is compatible with high-speed data transmission, making it ideal for use in data centres, networking closets, and anywhere a reliable short-distance connection is necessary. The S/FTP shielding protects against electromagnetic interference, ensuring superior signal integrity, which is crucial in environments with potential electrical noise. This product is well-suited for engineers seeking dependable performance in applications ranging from connecting routers to patch panels, providing both reliability and efficiency in modern network infrastructure.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot