LogiLink C6A015S Network Cable RJ45 CAT 6A S/FTP 0.25 m Green

MPN
C6A015S
Brand
LogiLink
EAN-13
4052792056136
Order Code
16-8105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

LogiLink C6A015S, identified by its Manufacturer's Part Number, is a high-performance network cable assembly designed for reliable and efficient connectivity. This RJ45 Category 6A S/FTP cable, measuring 0.25 metres in length, is engineered to support high-speed data transmission at rates suitable for modern network operations. Its robust design, featuring shielded twisted pairs (S/FTP), ensures minimal interference and maintains signal integrity even in demanding environments. This Ethernet cable is ideal for use in local area networks, facilitating secure connections between computers, routers, and switches in professional or industrial settings. The distinctive green jacket provides easy identification while maintaining compliance with industry standards, making it suitable for a variety of sophisticated networking applications.
Type RJ45 plug
Length 0.25m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot