LogiLink C6A014S Network Cable RJ45 CAT 6A S/FTP 0.25 m Red 1 piece

MPN
C6A014S
Brand
LogiLink
EAN-13
4052792056020
Order Code
16-8104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

LogiLink, C6A014S, is a high-performance network cable designed to meet the stringent requirements of Category 6A standards, ensuring optimal data transmission speeds up to 10 Gbps over short distances. This robust 0.25-metre cable features a Shielded/Foiled Twisted Pair (S/FTP) construction, providing enhanced protection against electromagnetic interference, suitable for high-density environments. Equipped with RJ45 connectors, this red patch cable facilitates seamless connectivity within network infrastructures, making it ideal for use in data centres, server rooms, and wired home networks where reliability and speed are critical. The cable is engineered for use in both residential and commercial applications, supporting efficient communication between routers, switches, and other networking equipment. Its compact length is particularly advantageous in settings where space conservation and reduced cable clutter are priorities.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot