LogiLink C6A013S Network Cable CAT 6A S/FTP Black 0.25 m RJ45 Wired

MPN
C6A013S
Brand
LogiLink
EAN-13
4052792055894
Order Code
16-8103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

LogiLink C6A013S, identified by the manufacturer's part number C6A013S, is a high-performance network cable designed to meet Category 6A specifications. Fabricated with S/FTP shielding, this patch cable ensures minimal interference and maintains high data integrity, crucial for demanding networking environments. It features an RJ45 connector, making it compatible with standard network ports on devices such as routers, switches, and patch panels. Measuring 0.25 metres in length, this black cable is particularly suitable for short-distance connections within data centres or office setups where reliable, high-speed data transfer is essential. The LogiLink C6A013S is commonly utilised in professional networking applications, including backbone network connections and high-speed internet access provisioning.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot