LogiLink C6A012S Network Cable CAT 6A S/FTP Grey 0.25 m

MPN
C6A012S
Brand
LogiLink
EAN-13
4052792055764
Order Code
16-8102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

LogiLink C6A012S offers an efficient connectivity solution with its high-performance network cable, designed with CAT 6A standard specifications and S/FTP shielding for enhanced protection against electromagnetic interference. This RJ45 patch cable, identifiable by the GTIN 04052792055764, measures 0.25 metres in length and is ideal for environments requiring robust data transmission, such as data centres and server rooms. Engineered for use in high-speed networking applications, it supports up to 10 Gbps data rates, making it suitable for connecting routers, switches, and other network devices where stable and reliable connections are paramount. Its compact size and durable construction ensure it can fit comfortably in tight spaces while offering dependable performance in linking network equipment.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot