LogiLink C6A011S Network Cable CAT 6A S/FTP 0.25 m White 1-piece

MPN
C6A011S
Brand
LogiLink
EAN-13
4052792055634
Order Code
16-8101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

LogiLink C6A011S is a network cable assembly designed to meet high-performance networking demands with its CAT 6A S/FTP specification, offering enhanced shielding against electromagnetic interference. With a length of 0.25 metres, this white cable incorporates robust RJ45 connectors, ensuring reliable data transmission in professional networks. It is ideally suited for complex data centres, server rooms, and other environments requiring high-speed data transfer, up to 10 Gbps, between interconnected devices such as switches, routers, and patch panels. This product, identified by the EAN 04052792055634, is engineered for durability and efficient signal integrity, making it a practical choice for Ethernet applications where space constraints necessitate a shorter cable length.
Type Network cable, patch cable
Length 0.25m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot