LogiLink BT0073BL On-ear headphones Bluetooth Corded Light blue Yellow Foldable

MPN
BT0073BL
Brand
LogiLink
EAN-13
4052792077285
Order Code
16-8099
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.32 £18.12
10+ £17.52
50+ £17.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 01/12/2026

LogiLink BT0073BL versatile on-ear headphones, feature Bluetooth connectivity and can be used as a corded option, offering flexibility for various listening scenarios. Designed with a distinctive light blue and yellow colour scheme, these headphones are foldable for convenient storage and portability. Equipped with a volume limiter, they provide a safe listening experience, making them suitable for both children and adults in environments where hearing protection is a concern. These headphones are ideal for personal audio listening, educational settings requiring audio equipment, and engineering applications where temporary or portable sound solutions are needed. The combination of Bluetooth and corded capabilities ensures that they can be seamlessly integrated into both modern wireless and traditional wired audio systems.
Type On ear
Cable Length 1.20m
Colour White
Weight 155g
Bluetooth Version 5.4
Charging Capacity (max.) 1.4W
Charging Capacity (min.) 1.4W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 18mm
Height 75mm
Max. battery life 25h
Max. Range 10m
Width 178mm

Reviews

Be the first to submit a review

Trustpilot