LogiLink BT0066 LogiLink BT0066 Bluetooth Dongle 5.3 Networking & WiFi

MPN
BT0066
Brand
LogiLink
EAN-13
4052792072044
Order Code
16-8098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 347 despatched in 4 working days

LogiLink BT0066 is the part number for the LogiLink Bluetooth Dongle 5.3, a component designed for enhancing networking and WiFi capabilities. This dongle utilises the latest Bluetooth 5.3 standard, offering improved data transmission speeds, greater range, and enhanced connection stability compared to earlier versions. Its compact design ensures seamless integration into a range of devices, making it suitable for applications such as personal computers, industrial equipment, and embedded systems where wireless connectivity is required. Furthermore, the device supports dual-mode operation, permitting it to maintain connections with both classic Bluetooth and Bluetooth Low Energy devices, thus broadening its applicability across numerous engineering and technology fields. This efficient and versatile networking component is ideal for environments demanding reliable wireless communications.
Type Bluetooth dongle
Wireless Standard 5.3
Max. Range 20m
Product Type Bluetooth dongle
Transfer Rate 3 MBit/s

Reviews

Be the first to submit a review

Trustpilot