LogiLink BT0065 Bluetooth audio receiver Bluetooth 5.3 range 8m

MPN
BT0065
Brand
LogiLink
EAN-13
4052792071603
Order Code
16-8097
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LogiLink BT0065 is a Bluetooth audio receiver designed with Bluetooth version 5.3, ensuring efficient wireless communication over short distances up to 8 metres. This RF adaptor effectively integrates with various audio systems, allowing for seamless streaming and connectivity across a range of devices. It is engineered for applications requiring reliable wireless audio transmission, such as integrating mobile audio sources with home audio systems or in automotive infotainment systems. Its compact design and robust performance make it a versatile component in environments where cable-free audio connection is paramount. With its advanced Bluetooth protocol, it ensures low latency and stable connections suitable for high-fidelity audio applications.
Interface USB
Audio Capabilities Bluetooth
Type Bluetooth® audio receiver
Bluetooth Version 5.3
Colour Grey
Dimensions (L x W x H) 0.90 x 5.50 x 1.80 cm
Height 1.80cm
Length 0.90cm
Max. Range 8m
Product Type Bluetooth® audio receiver
Rack size 483 mm (19")
Transmission frequency 2402 - 2480MHz
Weight 16g
Width 5.50cm

Reviews

Be the first to submit a review

Trustpilot