LogiLink BT0062 Bluetooth audio transmitter/receiver BT 5.0 10 m range

MPN
BT0062
Brand
LogiLink
EAN-13
4052792065381
Order Code
16-8095
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 23/07/2026

LogiLink BT0062 is the manufacturer's part number for an RF adaptor that functions as both a Bluetooth audio transmitter and receiver. This versatile device is equipped with Bluetooth 5.0 technology, providing a reliable wireless range of up to 10 metres, making it suitable for a variety of audio transmission applications. Designed to facilitate seamless connectivity between non-Bluetooth and Bluetooth-enabled audio devices, it supports high-quality audio streaming and enhances the flexibility of audio system integration. Engineers frequently utilise this product in developing wireless audio solutions, retrofitting traditional audio setups with modern wireless capabilities, or testing Bluetooth audio transmission in controlled environments. Its compact form factor and robust connectivity options ensure it meets the demands of contemporary audio engineering projects.
Interface Bluetooth
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter/receiver
Bluetooth Version 5.0
Colour Black
Dimensions (L x W x H) 3.27 x 8.40 x 11.15 cm
Height 11.15cm
Length 3.27cm
Max. Range 10m
Product Type Bluetooth® audio transmitter/receiver
Weight 70g
Width 8.40cm

Reviews

Be the first to submit a review

Trustpilot