LogiLink BT0061 Bluetooth audio transmitter Bluetooth 5.1 range 7 m

MPN
BT0061
Brand
LogiLink
EAN-13
4052792065374
Order Code
16-8094
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 28/11/2026

The LogiLink BT0061 is an advanced audio transmitter identified by the manufacturer's part number BT0061, designed with Bluetooth 5.1 capability. As an RF adaptor, it facilitates wireless audio transmission over a range of up to 7 metres, making it suitable for seamless audio connectivity in environments where cabling is impractical. This device operates with precision, providing robust support for streaming audio from non-Bluetooth devices to Bluetooth headphones or speakers with minimal latency. Engineers may find the BT0061 particularly useful in scenarios requiring temporary or flexible audio setups, such as in analysing audio systems, testing consumer electronics, or integrating wireless audio functionality into legacy hardware without native Bluetooth support. Its reliance on the latest Bluetooth technology ensures both energy efficiency and reliable connectivity across a standardised range.
Interface Audio line in
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter
Bluetooth Version 5.1
Colour Black
Dimensions (L x W x H) 1.31 x 3.95 x 6.15 cm
Height 6.15cm
Length 1.31cm
Max. Range 7m
Product Type Bluetooth® audio transmitter
Weight 14g
Width 3.95cm

Reviews

Be the first to submit a review

Trustpilot