LogiLink BT0059 On-ear headset Bluetooth Mono Black for phone or music

Order Code:

16-8092

Brand: LogiLink MPN: BT0059 EAN-13: 4052792064636
Qty Unit Price (Ex VAT)
1+ £31.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 02/05/2026

LogiLink BT0059 is a high-quality on-ear mono headset engineered for seamless wireless communication and audio streaming via Bluetooth connectivity. Designed with precision in a matte black finish, it serves dual purposes, catering to both telephony and music playback needs. This model offers reliable performance within the frequency range typical for Bluetooth audio devices, allowing for clear, uninterrupted audio transmission. Predominantly used in telecommunication environments, it supports hands-free operation, enhancing user interaction in professional and personal settings. The robust construction and ergonomic design make it suitable for extended use without compromising on comfort or audio quality.
Type On-ear
Cable Length 170mm
Colour Black
Audio channels Mono
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 1
Frequency Range (microphone) 10 - 28000Hz
Height 126mm
Impedance 32Ω
Max. Range 10m
Power supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 180g
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot