LogiLink BT0053 Over-ear headphones Bluetooth Black Noise cancelling

Order Code:

16-8090

Brand: LogiLink MPN: BT0053 EAN-13: 4052792057539
Qty Unit Price (Ex VAT)
1+ £34.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back order2 due on 23/04/2026

LogiLink BT0053 is an advanced solution in the realm of personal audio devices with its over-ear headphones that incorporate Bluetooth connectivity, available in a sleek black finish. These headphones are engineered with noise-cancelling technology, which significantly reduces ambient sound, thus enhancing audio clarity and immersion. The LogiLink BT0053 model is designed for seamless integration with various Bluetooth-enabled devices, making it suitable for use in both consumer electronics and professional environments where audio fidelity is paramount. These headphones are ideal for applications requiring focused listening environments, such as audio engineering, sound design, or even private audio consumption in noisy settings. The sturdy construction and ergonomic design of the LogiLink BT0053 ensure comfortable long-term use, making them a practical choice for both technical professionals and everyday users alike.
Type Over-the-ear
Cable Length 85mm
Colour Black
Audio channels Stereo
Bluetooth Version 5.0
Connectable devices 1
Functions Noise cancelling
Headset connection 3.5 mm jack
Height 178mm
Impedance 32Ω
Max. Range 10m
Power supply Li-Po rechargeable battery (built-in)
Standby max. 100h
Transfer Type Bluetooth® (1075101)
Weight 200g
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot