LogiLink BP0210 Mini PC mount Black Max wall distance 7cm 1 piece

MPN
BP0210
Brand
LogiLink
EAN-13
4052792076349
Order Code
16-8089
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.63 £9.89
10+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 22/11/2026

LogiLink BP0210 Mini PC Mount Black, also referred to as 3461533 - LogiLink BP0210, is designed for securely mounting mini PCs with a maximum wall distance of 7 cm. This product features a minimalist, robust design constructed from durable materials, ensuring a stable and reliable installation in various industrial and office environments. The mount's compact form factor facilitates efficient use of space, making it an ideal solution for integrating mini PCs into control systems, digital signage, or workstations where desk space is at a premium. Its versatility allows for seamless adaptation to different types of wall structures, providing engineers the flexibility needed for diverse applications.
Type Mini PC mount
Capacity N/A
Drive Interface N/A
Colour Black
Content 1
Depth 196mm
Dimensions (W x H x D) 70 x 106 x 196 mm
Distance to wall (max.) 7cm
Distance to wall (min.) 7cm
Height 106mm
Max. load Capacity 3kg
Rotatable No
Weight 390g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot