LogiLink BP0209 Soundbar mounting brackets black wall distance 15.4 cm

MPN
BP0209
Brand
LogiLink
EAN-13
4052792076332
Order Code
16-8088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink BP0209 is designed for securely mounting soundbars, providing a robust solution for integrating home audio systems. With a wall distance of 15.4 cm, this black soundbar mounting bracket facilitates optimal sound dispersion by aligning the soundbar flush with the wall surface. Engineered for compatibility with a variety of soundbar models, the LogiLink BP0209 is typically employed in residential and commercial audio-visual installations, enabling a streamlined aesthetic while maintaining audio performance. The bracket's material composition and design ensure reliable support and durability, making it suitable for both standard and custom audio system setups.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 166mm
Dimensions (W x H x D) 51 x 79 x 166 mm
Distance to wall (max.) 15.4cm
Distance to wall (min.) 9cm
Height 79mm
Max. load Capacity 15kg
Rotatable No
Weight 600g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot