LogiLink BP0073 TV wall mount rigid fits 13-27inch VESA compatibility

MPN
BP0073
Brand
LogiLink
EAN-13
4052792054149
Order Code
16-8083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

LogiLink BP0073, with the alternate description 2332962, is a TV wall mount designed to accommodate screen sizes ranging from 13 to 27 inches. This product exhibits VESA compatibility that ensures a secure and reliable attachment to various monitors within the specified size range. As a rigid mount, it provides a stable platform, making it ideal for applications where a fixed display orientation is required, such as in control rooms, industrial settings, or compact office environments. The mount's robust construction and precise engineering make it suitable for use in environments that demand durability and precise positioning.
Type Wall mount
Maximum screen size 27"
Max. load Capacity 25kg
Colour Black
Depth 125mm
Dimensions (W x H x D) 115 x 115 x 125 mm
Distance to wall (max.) 12.5mm
Distance to wall (min.) 12.5mm
For Screen Size 33,0 cm (13") - 68,6 cm (27")
Height 115mm
Holder Type Rigid
Pneumatic technology No
Screen size diagonal (inches) 1inch
Weight 200g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot