Logilink Bp0066 PC Bracket Black 75X75mm 100X100mm Vesa Max Load 5Kg

MPN
BP0066
Brand
LogiLink
EAN-13
4052792050639
Order Code
16-8082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

LogiLink BP0066, 1947372, is a robust PC bracket engineered to meet the 75 x 75 mm and 100 x 100 mm VESA standards. This black standoff bracket is designed for securely mounting lightweight electronic devices, supporting a maximum load of 5 kg. Its compatibility with common VESA mounting patterns makes it ideal for extending display or computing equipment mounting capabilities in industrial, commercial, or residential settings. The bracket's construction ensures reliable performance and stability, essential for applications involving flat-panel displays or compact computing units.
Adjustable Height No
Rotation No
Type PC bracket
Body Length 129mm
Colour Black
Depth 70mm
Dimensions (W x H x D) 118 x 129 x 70 mm
External Width 5.6mm
Max. load 5kg
Product Type PC bracket
Product type description Audiozubehör
Weight 800.00
Width 118mm

Reviews

Be the first to submit a review

Trustpilot