LogiLink BP0060 Monitor riser Transparent Height-adjustable PC stand

MPN
BP0060
Brand
LogiLink
EAN-13
4052792049039
Order Code
16-8080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

LogiLink BP0060 is a monitor riser designed to provide an optimal elevation for displays, mounts, and docking stations, enhancing ergonomic comfort and productivity. This transparent, height-adjustable PC stand is crafted to accommodate a variety of monitor sizes, facilitating an improved line of sight and reducing strain on the user's neck and back. Featuring adjustable height settings, it allows users to tailor the monitor's elevation to specific viewing preferences or workspace configurations. Its transparent design seamlessly integrates into diverse work environments, contributing to a neat and organised desk setup. The LogiLink BP0060 is typically utilised in offices, control rooms, and any technical setting where monitor elevation and visual clarity are critical for effective task execution.
Adjustable Height Yes
Rotation No
Type Monitor riser
Max. load Capacity 20kg
Add-on displays 1
Colour Transparent
Depth 260mm
Dimensions (W x H x D) 1000 x 93 x 260 mm
Height 93mm
Holder Type Height-adjustable
Pneumatic technology No
Weight 5450g
Width 1000mm

Reviews

Be the first to submit a review

Trustpilot