LogiLink BP0059 Monitor riser Black adjustable 33.0 cm to 81.3 cm

MPN
BP0059
Brand
LogiLink
EAN-13
4052792049022
Order Code
16-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LogiLink BP0059 is an adjustable monitor riser designed to accommodate displays ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches) in size. This black riser provides a stable platform for monitors, allowing users to elevate their display for improved ergonomic comfort and workspace organisation. Particularly suited for use in office environments, the riser is an essential component for various engineering applications where multiple monitor set-ups require optimal viewing angles and reduction of neck strain. Its robust construction ensures durability, while its adjustability contributes to user-specific positioning needs, integrating seamlessly with existing mounts and docking stations.
Adjustable Height No
Rotation No
Type Monitor riser
Max. load Capacity 20kg
Add-on displays 1
Colour Black
Depth 235mm
Dimensions (W x H x D) 370 x 100 x 235 mm
Height 100mm
Material Aluminium
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Weight 1200g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot