LogiLink BP0037 TV wall mount Tiltable 32"-52" TV wall mounting solution

MPN
BP0037
Brand
LogiLink
EAN-13
4052792046359
Order Code
16-8074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 8 despatched in 4 working days

LogiLink BP0037, also known as 1651152, presents a robust TV wall mounting solution designed to support flat-panel displays ranging from 32 inches to 52 inches. Engineered for tilt functionality, this mount provides an adjustable display angle to enhance viewing flexibility and ergonomics in various settings. Constructed from durable materials, the BP0037 ensures stability and secure attachment to walls, meeting the structural demands of both residential and commercial installations. This product is particularly useful in environments such as conference rooms, educational facilities, and home theatres, where optimising screen positioning is essential for user comfort and visibility. The design facilitates straightforward installation and has been tested to comply with relevant safety standards, offering a practical choice for engineers seeking reliable and adaptable mounting systems.
Type Wall mount
Maximum screen size 52"
Max. load Capacity 35kg
Colour Black
Depth 205mm
Dimensions (W x H x D) 465 x 422 x 205 mm
Distance to wall (min.) 20.5mm
For Screen Size 81,3 cm (32") - 132,1 cm (52")
Height 422mm
Holder Type Tiltable
Pneumatic technology No
Tilt Range (bottom) -8°
Weight 0.98kg
Width 465mm

Reviews

Be the first to submit a review

Trustpilot