LogiLink BP0016 TV wall mount 23"-55" Swivelling Tiltable Mounting

MPN
BP0016
Brand
LogiLink
EAN-13
4052792042634
Order Code
16-8073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

LogiLink BP0016, referred to alternately as 1518792, is a versatile TV wall mount that accommodates television screens ranging from 23 to 55 inches. Engineered for functionality, this mount is both swivelling and tiltable, providing flexibility in screen positioning to accommodate various viewing angles within a room. Its robust construction ensures secure mounting on a variety of wall surfaces, making it suitable for both residential and commercial settings such as conference rooms and home theatres. The mount's design facilitates not only optimal visibility but also space management, enhancing the spatial efficiency of entertainment or presentation areas.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 30kg
Colour Black
Depth 53mm
Dimensions (W x H x D) 255 x 235 x 53 mm
Distance to wall (max.) 39.5cm
Distance to wall (min.) 4.9cm
For Screen Size 58,4 cm (23") - 139,7 cm (55")
Height 235mm
Holder Type Swivelling/tiltable
Pneumatic technology No
Swivel Range (left) -90°
Swivel Range (right) +90°
Tilt Range (bottom) +15°
Tilt Range (top) -15°
Weight 2.39kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot