LogiLink AU0056 USB 3.2 Gen 1 Adapter USB A to USB C White

MPN
AU0056
Brand
LogiLink
EAN-13
4052792068214
Order Code
16-8070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 152 despatched in 4 working days

LogiLink AU0056 is a USB 3.2 Gen 1 adapter designed to facilitate the conversion between USB Type-A and USB Type-C connectors. This adapter supports the USB 3.2 1st Generation standard, previously known as USB 3.0, ensuring data transfer rates of up to 5 Gbps, offering efficient connectivity solutions for engineers requiring high-speed data communication between devices with differing USB interfaces. The adapter's compact design and compatibility make it ideal for applications such as connecting legacy devices with USB Type-A ports to newer devices equipped with USB Type-C interfaces, facilitating seamless integration in both industrial and consumer electronics systems. Engineered in a sleek white finish, it caters to configurations where aesthetic considerations are pertinent while maintaining compliance with technical specifications.
Type USB 3.2 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port C (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot