LogiLink AD0010 mounting bracket 3.5in hard drive frame

MPN
AD0010
Brand
LogiLink
EAN-13
4052792014648
Order Code
16-8059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

LogiLink AD0010 mounting bracket is a versatile 3.5-inch hard drive frame designed for use in display, mounts, and docking station applications. Engineered for reliability, this mounting bracket provides a sturdy and secure enclosure for 3.5-inch hard drives, ensuring proper alignment and connection within a variety of computer and electronic systems. Constructed from robust materials, the AD0010 offers excellent stability and durability, critical for maintaining optimal performance in high-demand environments. Typical applications include facilitating the integration of additional hard drives into desktop PCs, servers, or other equipment requiring space-efficient and precise mounting solutions. Its design simplifies installation and enhances system expandability, making it an essential component for engineers and IT professionals managing complex hardware configurations.
Type 3.5" mounting bracket
Capacity N/A
Drive Interface N/A
Content 1
Height 100mm
Length 25mm
Weight 58g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot