LOCTITE 2057343 EA 9466 A&B (2:1) Dual Cartridge 400ml

MPN
2057343
Brand
LOCTITE
EAN-13
5010266366043
Order Code
87-7263
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.70
10+ £83.74
50+ £77.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

LOCTITE 9466 is a tough, multi-purpose, industrial grade epoxy adhesive with extended workable life. Once mixed, the two-component epoxy cures at room temperature to form a tough, off-white bond which provides high peel resistance and high shear strength. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator.

LOCTITE 9466 provides excellent bond strengths to a wide variety of substrates like metals, ceramic and most plastics. Typical applications include general purpose industrial applications requiring extended work life for adjusting parts during assembly.


  • Medium viscosity
  • Low density - SG = 1.0
  • High strength
  • Working time: 60 min.
  • Fixture time: 180 min.
  • Viscosity in Pa-s: 35
  • Tensile strength: 32 N/mm²
  • Peel strength: 8 N/mm
  • Service temperature range: -55 to +120°C
  • Colour mix: off-white
  • Supplied in 400ml with mixing nozzle
  • LOCTITE type 9466
Type Structural adhesive
Colour White
Dispensing Method Cartridge
Volume 400ml
Fixture time 180.0 min
Mix ratio, by volume 2 : 1
Peel strength, Steel (grit blasted) 8.0 N/mm
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 50 rpm 25000.0 mPa·s (cP) - 60000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 15000.0 mPa·s (cP) - 50000.0 mPa·s (cP)
Work life 60.0 min

Reviews

Be the first to submit a review

Trustpilot