LOCTITE 88578 640 High Strength High Temp Slow Cure Retaining Compound 50ml

MPN
88578
Brand
LOCTITE
EAN-13
5010266640334
Order Code
12-4142
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LOCTITE 640 is a green, anaerobic, low viscosity, methacrylate ester-based retaining compound ideal for large diameter components and active metals such as brass which require a longer positioning time.


  • Fixturing time on steel 2 hours
  • Maximum diametrical clearance 0.1mm
  • Service temperature range -55 to +175ºC
  • Fluorescence allows product presence to be monitored
  • Single part product, requires no mixing
  • Slow curing
  • High strength
  • Good temperature resistance
  • Supplied in 250ml container
  • Manufacturer's part 88578
Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot