LOCTITE 871819 438 Black Toughened Instant Adhesive 20g

MPN
871819
Brand
LOCTITE
EAN-13
5010266412894
Order Code
63-1078
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 438 is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock. It provides rapid bonding on a wide range of materials, including metals, plastics and elastomers, as well as porous and absorbent materials like wood, paper, leather and fabric.


  • Fixture time: 10 to 20s
  • Colour: black
  • Suitable for plastics and rubbers
  • Well suited for metals and for porous and/or acidic surfaces
  • Suitable for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Viscosity 200mPa.s
  • Service temperature range: -40 to +100°C
  • Supplied in a 20g pack
  • LOCTITE type 438
Type Instant
Colour Black
Dispensing Method Bottle
Volume 20g
Fixture time 10.0 s - 20.0 s
Gap fill 0.15mm
Key characteristics Flexible
Technology Ethyl
Viscosity 200mPa.s

Reviews

Be the first to submit a review

Trustpilot