LOCTITE 537444 AA 3342 High Temperature 300ml

MPN
537444
Brand
LOCTITE
EAN-13
5010266382425
Order Code
87-7217
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £128.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

LOCTITE AA 3342 is a yellow-opaque, high viscosity, no-mix structural bonder which has high temperature resistance, good impact resistance and good humidity resistance.


  • Fixture time 3 to 3.5 minutes
  • Service temperature range up to +180°C
  • Tensile shear strength 15 to 30N/mm²
  • Supplied in container of 300ml
  • Manufacturer's part 537444

Note: Requires an activator.


A suitable activator is LOCTITE SF 7386 (available as Rapid part 87-7339).
Type Structural adhesive
Colour Yellow
Dispensing Method Tube
Volume 300ml
Fixture time 3.0 min - 3.5 min
Key characteristics Mix: no mix required
Viscosity, Brookfield - HBT, @ 25.0 °C Spindle TB, speed 2.5 rpm 80000.0 mPa·s (cP) - 230000.0 mPa·s (cP)
Viscosity, Brookfield - HBT, @ 25.0 °C Spindle TB, speed 20 rpm 50000.0 mPa·s (cP) - 130000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot